Proximity Sensor Inductive NO/NC 6cm 24V to 240VAC
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO/NC |
| Sensing Distance Range | 50 to 300mm |
| Sensing Distance | 60mm |
| AC Supply Voltage Range | 24 to 90|90 to 245V |
| Max Operating Supply Voltage | 240V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| AC Supply Voltage | 24 to 240V |
| Response Frequency | 10Hz |
| Body Material | Plastic |
| Terminal Type | Screw Terminal |
| Min Operating Supply Voltage | 24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |