Schneider XSLC1401405L3 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 48 |
| Termination Type | CONNECTOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Schneider XSLC1401405L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.