Schneider XU9N18NP341W technical specifications.
| Type | Polarized Reflected |
| Light Source | Red LED |
| Maximum Sensing Distance | 3m |
| Output Type | NPN |
| Shock Rating | 30G |
| Vibration Rating | 25G |
| Switching Mode | NO/NC |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XU9N18NP341W to view detailed technical specifications.
No datasheet is available for this part.