Schneider XUB4ANBNM12 technical specifications.
| Package Length (mm) | 60 |
| Mounting | Panel |
| Output Type | NPN |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XUB4ANBNM12 to view detailed technical specifications.
No datasheet is available for this part.