This Schneider XUB9APAWL2 is a polarized reflected photoelectric sensor with a red LED light source. It features a maximum sensing distance of 5.5 meters and operates within a 24VDC supply voltage. The sensor is designed to withstand shock and vibration ratings of 30 and 7 respectively. It can be used in applications with operating temperatures ranging from -25°C to 55°C.
Schneider XUB9APAWL2 technical specifications.
| Type | Polarized Reflected |
| Light Source | Red LED |
| Maximum Sensing Distance | 5.5m |
| Output Type | PNP |
| Shock Rating | 30G |
| Vibration Rating | 7G |
| Switching Mode | NO |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XUB9APAWL2 to view detailed technical specifications.
No datasheet is available for this part.