This reflected light sensor features a red LED light source and an NPN output type. It can sense up to 5.5 meters and operates within a temperature range of 0 to 55 degrees Celsius. The sensor is designed to withstand shock and vibration ratings of 30 and 7 respectively. It is suitable for use with a maximum operating supply voltage of 24VDC.
Schneider XUBTSNSNM12 technical specifications.
| Type | Reflected |
| Light Source | Red LED |
| Maximum Sensing Distance | 5.5m |
| Output Type | NPN |
| Shock Rating | 30G |
| Vibration Rating | 7G |
| Switching Mode | NO/NC |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XUBTSNSNM12 to view detailed technical specifications.
No datasheet is available for this part.