The Schneider XUBTSNSWM12 is a reflected photoelectric sensor with a red LED light source and a maximum sensing distance of 5.5 meters. It features an NPN output type and can operate at supply voltages up to 24VDC. The sensor is designed to withstand shock and vibration ratings of 30 and 7, respectively. It is suitable for use in environments with operating temperatures ranging from 0 to 55°C.
Schneider XUBTSNSWM12 technical specifications.
| Type | Reflected |
| Light Source | Red LED |
| Maximum Sensing Distance | 5.5m |
| Output Type | NPN |
| Shock Rating | 30G |
| Vibration Rating | 7G |
| Switching Mode | NO/NC |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XUBTSNSWM12 to view detailed technical specifications.
No datasheet is available for this part.