Schneider XUK9ANANM12 technical specifications.
| Package Length (mm) | 50 |
| Package Width (mm) | 18 |
| Package Height (mm) | 50 |
| Type | Polarized Reflected |
| Light Source | Red LED |
| Maximum Sensing Distance | 8m |
| Output Type | NPN |
| Shock Rating | 30G |
| Vibration Rating | 7G |
| Switching Mode | NO |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XUK9ANANM12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.