Schneider XUM2BKCNL2T technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 15m |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | FA3L0 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Schneider XUM2BKCNL2T to view detailed technical specifications.
No datasheet is available for this part.