Proximity Sensor Ultrasonic NO PNP 50cm 12V to 24VDC
Checking distributor stock and pricing after the page loads.
| Type | Ultrasonic |
| Switching Mode | NO |
| Sensing Distance Range | 300 to 1200mm |
| Output Type | PNP |
| Sensing Distance | 500mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Body Material | Valox |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |