Schneider XX230A33PB00M12 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO |
| Sensing Distance Range | >=1200mm |
| Output Type | PNP |
| Sensing Distance | 8000mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Body Material | ULTEM |
| Body Style | Barrel |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XX230A33PB00M12 to view detailed technical specifications.
No datasheet is available for this part.