Schneider ZALVB4 technical specifications.
| Package/Case | Module |
| Color | Red |
| Illumination Type | LED |
| Reach SVHC Compliant | No |
| Series | XB5 |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZALVB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.