Schneider ZALVG1 technical specifications.
| Package/Case | 120 |
| Illumination Type | LED |
| Mount | Box |
| Series | XB5 |
| Termination | Screw |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZALVG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.