Schneider ZALVM6 technical specifications.
| Illumination Type | LED |
| Mount | Screw |
| Series | XB5 |
| Termination | Screw |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZALVM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.