Schneider ZB2BT4 technical specifications.
| Actuator Type | Pushbutton |
| Color | Red |
| Outside Diameter | 40mm |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB2BT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.