Schneider ZB2BY2101 technical specifications.
| Diameter | 24mm |
| Material | PVC |
| Mount | Hardware |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB2BY2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
