Schneider ZB2BY2306 technical specifications.
| Color | Black |
| Material | PVC |
| Mount | Hardware |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB2BY2306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.