Schneider ZB2BZ102 technical specifications.
| Body Diameter | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Series | XB2B |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB2BZ102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
