Schneider ZB4BA18 technical specifications.
| Actuator Diameter | 22mm |
| Color | White |
| Height | 29mm |
| Mount | Flush |
| Ratings | IP66 |
| Series | XB4 |
| Weight | 0.028kg |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
