Schneider ZB4BA331 technical specifications.
| Actuator Type | Pushbutton |
| Color | Green |
| Height | 29mm |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Shape | Round |
| Size | 22mm |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BA331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.