Schneider ZB4BA38 technical specifications.
| Color | Green |
| Height | 29mm |
| Mount | Flush |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Weight | 0.028kg |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BA38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.