Schneider ZB4BA73135 technical specifications.
| Actuator Type | Pushbutton |
| Package/Case | Metal |
| Color | Green |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BA73135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.