Schneider ZB4BA7341 technical specifications.
| Actuator Type | Pushbutton |
| Package/Case | Metal |
| Color | Green, Red |
| Ratings | IP66 |
| Series | XB4 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BA7341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
