
This flush mount switch features a round shape with a grey color, a height of 29mm, and a diameter of 22mm. It has an IP66 rating for protection against solid particles and water. The switch is RoHS compliant and meets the requirements for Reach SVHC compliance is unknown. It is suitable for use in a variety of applications.
Schneider ZB4BA8 technical specifications.
| Color | Grey |
| Height | 29mm |
| Mount | Flush |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Round |
| Size | 22mm |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
