Schneider ZB4BD2 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Height | 29mm |
| Illumination Type | Illuminated |
| Index Angle | 90° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP69K, IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB4 |
| Size | 22mm |
| Throw Configuration | SPST |
| Weight | 0.04kg |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.