Schneider ZB4BD205 technical specifications.
| Illumination Type | Non-Illuminated |
| Index Angle | 90° |
| Length | 46mm |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BD205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.