Schneider ZB4BD28 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BD28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.