Schneider ZB4BD39 technical specifications.
| Package/Case | Metal |
| Index Angle | 45° |
| Length | 47mm |
| Number of Positions | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BD39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.