Schneider ZB4BD4 technical specifications.
| Color | Black |
| Height | 29mm |
| Index Angle | 90° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 2 |
| Ratings | IP69K |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Weight | 0.045kg |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BD4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.