
Schneider ZB4BG212 technical specifications.
| Index Angle | 90° |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB4 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BG212 to view detailed technical specifications.
No datasheet is available for this part.