Schneider ZB4BG412 technical specifications.
| Package/Case | 508 |
| Index Angle | 90° |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | XB4 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BG412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.