Schneider ZB4BG6 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Height | 29mm |
| Index Angle | 90° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP69K, IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB4 |
| Size | 22mm |
| Weight | 0.098kg |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.