Schneider ZB4BG612 technical specifications.
| Index Angle | 90° |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BG612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.