Schneider ZB4BG9 technical specifications.
| Index Angle | 45° |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | XB4 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BG9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.