Schneider ZB4BH05 technical specifications.
| Actuator Type | Pushbutton |
| Color | Yellow |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BH05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.