
Schneider ZB4BJ8 technical specifications.
| Color | Black |
| Index Angle | 45° |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Throw Configuration | DPST |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BJ8 to view detailed technical specifications.
No datasheet is available for this part.