Schneider ZB4BK1213 technical specifications.
| Color | White |
| Illumination Type | Illuminated |
| Index Angle | 90° |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BK1213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
