Schneider ZB4BK1243 technical specifications.
| Index Angle | 90° |
| Mount | Standard |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BK1243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.