Schneider ZB4BK1263 technical specifications.
| Color | Blue |
| Index Angle | 90° |
| Number of Positions | 2 |
| Outside Diameter | 28.5mm |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BK1263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
