Schneider ZB4BK1743 technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Number of Positions | 3 |
| Series | XB4 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BK1743 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.