Schneider ZB4BP4 technical specifications.
| Actuator Type | Pushbutton |
| Color | Red |
| Height | 30mm |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB4 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.