Schneider ZB4BS54 technical specifications.
| Body Diameter | 40mm |
| Package/Case | Metal |
| Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BS54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.