Schneider ZB4BS55 technical specifications.
| Actuator Type | Pushbutton |
| Color | Yellow |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BS55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.