Schneider ZB4BS84430 technical specifications.
| Actuator Type | Pushbutton |
| Illumination Type | Non-Illuminated |
| Material | Metal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BS84430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.