Schneider ZB4BS944 technical specifications.
| Color | Red |
| Head Diameter | 40mm |
| Height | 79mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 600V |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | ZB4B |
| Size | 22mm |
| Weight | 98g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BS944 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.