Schneider ZB4BT4 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, IEC, NEMA |
| Package/Case | Metal |
| Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Outside Diameter | 40mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.