Schneider ZB4BT84 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, IEC, NEMA |
| Color | Red |
| Depth | 56mm |
| Head Diameter | 40mm |
| Height | 56mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZB4B |
| Size | 22mm |
| Weight | 0.098kg |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BT84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
