Schneider ZB4BV01 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Color | White |
| Lens Color | White |
| Lens Style | Round |
| Mount | Panel, Flush |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB4 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BV01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.