Schneider ZB4BV033S technical specifications.
| Color | Green |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | XB4 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BV033S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
