Schneider ZB4BV06 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Color | Blue |
| Lens Color | Blue |
| Lens Style | Round |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB4 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BV06 to view detailed technical specifications.
No datasheet is available for this part.